Texas Instruments ADS1232IPW, 24 bit ADC Differential, Single Ended Input, 24-Pin TSSOP
Technical documents
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
24 bit
Sampling Rate
10 sps, 80sps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 60) (ex VAT)
Texas Instruments ADS1232IPW, 24 bit ADC Differential, Single Ended Input, 24-Pin TSSOP
60
P.O.A.
Each (In a Tube of 60) (ex VAT)
Texas Instruments ADS1232IPW, 24 bit ADC Differential, Single Ended Input, 24-Pin TSSOP
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of ADCs
4
Resolution
24 bit
Sampling Rate
10 sps, 80sps
Input Signal Type
Differential, Single Ended
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
24
Country of Origin
Taiwan, Province Of China