Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
48ksps
Input Signal Type
Pseudo Differential, Single Ended
Package Type
SSOP
Pin Count
28
P.O.A.
Texas Instruments, 14 bit- ADC 48ksps, 28-Pin SSOP
Select packaging type
Standard
1
P.O.A.
Texas Instruments, 14 bit- ADC 48ksps, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
14 bit
Sampling Rate
48ksps
Input Signal Type
Pseudo Differential, Single Ended
Package Type
SSOP
Pin Count
28