Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP

RS Stock No.: 252-8794Brand: Texas InstrumentsManufacturers Part No.: ADS825E
brand-logo

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

10 bit

Sampling Rate

40000kHz

Input Signal Type

Single Ended

Package Type

SSOP

Pin Count

28

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP
Select packaging type

P.O.A.

Texas Instruments, 10 bit- ADC 40000kHz, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Architecture

Pipelined

Number of ADCs

1

Resolution

10 bit

Sampling Rate

40000kHz

Input Signal Type

Single Ended

Package Type

SSOP

Pin Count

28