Texas Instruments ADS8684IDBT Data Acquisition System IC, 16 bit, 0.5Msps, 38-Pin TSSOP

RS Stock No.: 865-9896Brand: Texas InstrumentsManufacturers Part No.: ADS8684IDBT
brand-logo
View all in Data Acquisition ICs

Technical documents

Specifications

Number of ADCs

1

Data Rate

0.5Msps

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Integral Nonlinearity Error

±4LSB

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm

Stock information temporarily unavailable.

P.O.A.

Texas Instruments ADS8684IDBT Data Acquisition System IC, 16 bit, 0.5Msps, 38-Pin TSSOP

P.O.A.

Texas Instruments ADS8684IDBT Data Acquisition System IC, 16 bit, 0.5Msps, 38-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of ADCs

1

Data Rate

0.5Msps

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Integral Nonlinearity Error

±4LSB

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

9.8mm

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm