Texas Instruments AM26LS32ACN Line Receiver, 16-Pin PDIP

RS Stock No.: 121-8312Brand: Texas InstrumentsManufacturers Part No.: AM26LS32ACN
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Country of Origin

Mexico

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

P.O.A.

Texas Instruments AM26LS32ACN Line Receiver, 16-Pin PDIP

P.O.A.

Texas Instruments AM26LS32ACN Line Receiver, 16-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Country of Origin

Mexico

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers