Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
5.5 V
Isolation Mode Rejection
-100dB
Rail to Rail
Rail to Rail Input/Output
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 64) (ex VAT)
AMC1300BDWV Texas Instruments, Isolation Amplifier, 5.5 V, 8-Pin SOIC
64
P.O.A.
Each (In a Tube of 64) (ex VAT)
AMC1300BDWV Texas Instruments, Isolation Amplifier, 5.5 V, 8-Pin SOIC
Stock information temporarily unavailable.
64
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
5.5 V
Isolation Mode Rejection
-100dB
Rail to Rail
Rail to Rail Input/Output
Number of Channels per Chip
1
Package Type
SOIC
Pin Count
8