AMC1311BDWV Texas Instruments, Isolation Amplifier, 3.3 or 5 V, 8-Pin SOIC

RS Stock No.: 252-8456Brand: Texas InstrumentsManufacturers Part No.: AMC1311BDWV
brand-logo
View all in Isolation Amplifiers

Technical documents

Specifications

Power Supply Type

Analogue, Digital

Typical Dual Supply Voltage

3.3 or 5V

Typical Single Supply Voltage

3.3 or 5 V

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8

Stock information temporarily unavailable.

P.O.A.

AMC1311BDWV Texas Instruments, Isolation Amplifier, 3.3 or 5 V, 8-Pin SOIC
Select packaging type

P.O.A.

AMC1311BDWV Texas Instruments, Isolation Amplifier, 3.3 or 5 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Power Supply Type

Analogue, Digital

Typical Dual Supply Voltage

3.3 or 5V

Typical Single Supply Voltage

3.3 or 5 V

Number of Channels per Chip

1

Package Type

SOIC

Pin Count

8