Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
TSSOP
IC Type
Battery Charge Controller IC
Pin Count
8
Typical Operating Supply Voltage
4.5 to 15 V
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Height
1.15mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Product details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.
Battery Management, Texas Instruments
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 120 | P.O.A. |
125 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion, Lithium-Polymer
Mounting Type
Surface Mount
Package Type
TSSOP
IC Type
Battery Charge Controller IC
Pin Count
8
Typical Operating Supply Voltage
4.5 to 15 V
Dimensions
3 x 4.4 x 1.15mm
Length
3mm
Width
4.4mm
Height
1.15mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
-20 °C
Product details
Lithium-Ion Battery Charging ICs, Texas Instruments
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.