Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
SRAM Nonvolatile Controller, Texas Instruments
The SRAM Nonvolatile Controller provides all necessary functions for converting a standard CMOS SRAM into nonvolatile read/write memory.
Battery Management, Texas Instruments
P.O.A.
Production pack (Tube)
25
P.O.A.
Production pack (Tube)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
SRAM Nonvolatile Controller, Texas Instruments
The SRAM Nonvolatile Controller provides all necessary functions for converting a standard CMOS SRAM into nonvolatile read/write memory.