Technical documents
Specifications
Brand
Texas InstrumentsModulation Technique
PWM
Package Type
VQFN
Pin Count
48
Dimensions
7.15 x 7.15 x 0.95mm
Mounting Type
Surface Mount
Length
7.15mm
Width
7.15mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System
Wireless Power Transmitters & Receivers, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsModulation Technique
PWM
Package Type
VQFN
Pin Count
48
Dimensions
7.15 x 7.15 x 0.95mm
Mounting Type
Surface Mount
Length
7.15mm
Width
7.15mm
Height
0.95mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Supply Voltage
3 V
Number of Operating Bands
1
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Qi (WPC V1.1) Compliant Wireless Power Supply, Texas Instruments
Qi is an interface standard developed by the Wireless Power Consortium (WPC) for inductive electrical power transfer over distances of up to 4 cm.
A Qi-compliant wireless power system consists of a charging pad and receiver. Power transfers from transmitter to receiver via coupled inductors. Coils in both the charging pad and the receiver are magnetically coupled when the two devices establish contact.
The convenience and safety of standards-compliant wireless power systems continues to grow in market demand.
Qi is a specification of the inductive power standard
Wireless Power Transfer System