Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Typical Operating Supply Voltage
36 V
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments BQ7692006PWR, Battery Charger IC, 36 V 20-Pin, TSSOP
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Texas Instruments BQ7692006PWR, Battery Charger IC, 36 V 20-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsBattery Type
Lithium-Ion
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
20
Typical Operating Supply Voltage
36 V