Texas Instruments BQ771605DPJT, Battery Fuel Gauge IC, 3 to 20 V, 14mA 8-Pin, WSON

RS Stock No.: 133-0146Brand: Texas InstrumentsManufacturers Part No.: BQ771605DPJT
View all in Battery Management

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

WSON

IC Type

Battery Fuel Gauge IC

Pin Count

8

Typical Operating Supply Voltage

3 to 20 V

Dimensions

3.1 x 4.1 x 0.75mm

Length

3.1mm

Width

4.1mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

14 mA, 4.5mA

Maximum Output Voltage

400 mV

Minimum Operating Temperature

-40 °C

Minimum Output Current

500µA

Product details

Battery Authentication & Identification, Texas Instruments

SHA-1 secure authentication for counterfeit detection and avoidance
Identification for storing unique serial numbers or data

Battery Management, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments BQ771605DPJT, Battery Fuel Gauge IC, 3 to 20 V, 14mA 8-Pin, WSON
Select packaging type

P.O.A.

Texas Instruments BQ771605DPJT, Battery Fuel Gauge IC, 3 to 20 V, 14mA 8-Pin, WSON
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

WSON

IC Type

Battery Fuel Gauge IC

Pin Count

8

Typical Operating Supply Voltage

3 to 20 V

Dimensions

3.1 x 4.1 x 0.75mm

Length

3.1mm

Width

4.1mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

14 mA, 4.5mA

Maximum Output Voltage

400 mV

Minimum Operating Temperature

-40 °C

Minimum Output Current

500µA

Product details

Battery Authentication & Identification, Texas Instruments

SHA-1 secure authentication for counterfeit detection and avoidance
Identification for storing unique serial numbers or data

Battery Management, Texas Instruments