Technical documents
Specifications
Brand
Texas InstrumentsModulation Technique
2FSK, ASK, GFSK, MSK, OOK
Package Type
VQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.95mm
Mounting Type
Surface Mount
Length
4.1mm
Width
4.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
348MHz
Maximum Operating Band 2 Frequency
464MHz
Maximum Operating Band 3 Frequency
928MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
400MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
400MHz
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsModulation Technique
2FSK, ASK, GFSK, MSK, OOK
Package Type
VQFN
Pin Count
16
Dimensions
4.1 x 4.1 x 0.95mm
Mounting Type
Surface Mount
Length
4.1mm
Width
4.1mm
Height
0.95mm
Maximum Operating Band 1 Frequency
348MHz
Maximum Operating Band 2 Frequency
464MHz
Maximum Operating Band 3 Frequency
928MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Supply Voltage
1.8 V
Minimum Operating Temperature
-40 °C
Minimum Operating Band 2 Frequency
400MHz
Number of Operating Bands
3
Minimum Operating Band 3 Frequency
400MHz