Narrowband RF Transmitter 2.5/3.3V QFN32

RS Stock No.: 921-2978Brand: Texas InstrumentsManufacturers Part No.: CC1175RHBT
brand-logo
View all in RF ICs

Technical documents

Specifications

Modulation Technique

FSK, GFSK, MSK, OOK

Package Type

VQFN

Pin Count

32

Dimensions

5.15 x 5.15 x 0.95mm

Mounting Type

Surface Mount

Length

5.15mm

Width

5.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

192MHz

Maximum Operating Band 2 Frequency

480MHz

Maximum Operating Band 3 Frequency

960MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

164MHz

Number of Operating Bands

4

Minimum Operating Band 3 Frequency

820MHz

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

274MHz

Product details

CC1175 Sub-1GHz Narrowband RF Transmitter

The Texas Instruments CC1175 device is a fully integrated, single-chip radio transmitter designed for high performance at very low-power and low-voltage operation in IEEE 802.15.4g protocol wireless systems.

RF Frequency Bands: 164–192MHz, 274–320MHz, 410–480MHz and 820–960MHz ISM/SRD Bands
Channel spacing: down to 6.25kHz
RF Output Power: up to +16dBm
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK

Approvals

ETSI, FCC, ARIB

Stock information temporarily unavailable.

P.O.A.

Narrowband RF Transmitter 2.5/3.3V QFN32

P.O.A.

Narrowband RF Transmitter 2.5/3.3V QFN32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Modulation Technique

FSK, GFSK, MSK, OOK

Package Type

VQFN

Pin Count

32

Dimensions

5.15 x 5.15 x 0.95mm

Mounting Type

Surface Mount

Length

5.15mm

Width

5.15mm

Height

0.95mm

Maximum Operating Band 1 Frequency

192MHz

Maximum Operating Band 2 Frequency

480MHz

Maximum Operating Band 3 Frequency

960MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

164MHz

Number of Operating Bands

4

Minimum Operating Band 3 Frequency

820MHz

Minimum Operating Supply Voltage

2 V

Minimum Operating Temperature

-40 °C

Minimum Operating Band 2 Frequency

274MHz

Product details

CC1175 Sub-1GHz Narrowband RF Transmitter

The Texas Instruments CC1175 device is a fully integrated, single-chip radio transmitter designed for high performance at very low-power and low-voltage operation in IEEE 802.15.4g protocol wireless systems.

RF Frequency Bands: 164–192MHz, 274–320MHz, 410–480MHz and 820–960MHz ISM/SRD Bands
Channel spacing: down to 6.25kHz
RF Output Power: up to +16dBm
Modulation: FSK, GFSK, 4-FSK, 4-GFSK, MSK or OOK

Approvals

ETSI, FCC, ARIB