Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
CC13xx
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M3
P.O.A.
Each (On a Reel of 250) (ex VAT)
Texas Instruments ARM Cortex M3, CC13xx Wireless MCU, 32-Pin VQFN
250
P.O.A.
Each (On a Reel of 250) (ex VAT)
Texas Instruments ARM Cortex M3, CC13xx Wireless MCU, 32-Pin VQFN
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
CC13xx
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
32
Device Core
ARM Cortex M3
