Texas Instruments, 16bit ARM Cortex M0, ARM Cortex M3, CC26xx Microcontroller, 48MHz, 128 kB Flash, 32-Pin VQFN

RS Stock No.: 145-7250Brand: Texas InstrumentsManufacturers Part No.: CC2650F128RSMT
brand-logo
View all in Microcontrollers

Technical documents

Specifications

Family Name

CC26xx

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0, ARM Cortex M3

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

20 kB

Typical Operating Supply Voltage

3.8 (Maximum) V

Minimum Operating Temperature

-40 °C

Width

4.15mm

Data Rate

250kbps

Height

0.95mm

Dimensions

4.15 x 4.15 x 0.95mm

ADCs

1 (8 x 12 bit)

Instruction Set Architecture

ARM

Length

4.15mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, 16bit ARM Cortex M0, ARM Cortex M3, CC26xx Microcontroller, 48MHz, 128 kB Flash, 32-Pin VQFN

P.O.A.

Texas Instruments, 16bit ARM Cortex M0, ARM Cortex M3, CC26xx Microcontroller, 48MHz, 128 kB Flash, 32-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Family Name

CC26xx

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M0, ARM Cortex M3

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

48MHz

RAM Size

20 kB

Typical Operating Supply Voltage

3.8 (Maximum) V

Minimum Operating Temperature

-40 °C

Width

4.15mm

Data Rate

250kbps

Height

0.95mm

Dimensions

4.15 x 4.15 x 0.95mm

ADCs

1 (8 x 12 bit)

Instruction Set Architecture

ARM

Length

4.15mm

Number of ADC Units

1

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines