Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
SOP
Logic Function
Counter
Number of Stages
8
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10.3 x 5.3 x 1.95mm
Length
10.3mm
Width
5.3mm
Direction Type
Uni-Directional
Minimum Operating Temperature
-55 °C
Height
1.95mm
Triggering Type
Positive Edge
Preset Type
Asynchronous, Synchronous
Reset Type
Asynchronous
Maximum Operating Temperature
+125 °C
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Standard
5
P.O.A.
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 120 | P.O.A. |
| 125 - 495 | P.O.A. |
| 500 - 1245 | P.O.A. |
| 1250 - 2495 | P.O.A. |
| 2500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
SOP
Logic Function
Counter
Number of Stages
8
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Down Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
10.3 x 5.3 x 1.95mm
Length
10.3mm
Width
5.3mm
Direction Type
Uni-Directional
Minimum Operating Temperature
-55 °C
Height
1.95mm
Triggering Type
Positive Edge
Preset Type
Asynchronous, Synchronous
Reset Type
Asynchronous
Maximum Operating Temperature
+125 °C
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
