Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
18 V
Height
1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Standard
10
P.O.A.
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 15 V, 140 ns @ 10 V, 280 ns @ 5 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
18 V
Height
1.58mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Supply Voltage
3 V
Propagation Delay Test Condition
50pF
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family