Texas Instruments CD4015BE 4-stage Through Hole Binary Shift Register CMOS, 16-Pin PDIP

RS Stock No.: 268-7475Brand: Texas InstrumentsManufacturers Part No.: CD4015BE
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

4

Logic Family

CMOS

Mounting Type

Through Hole

Counter Type

Binary

Pin Count

16

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Texas Instruments CD4015BE 4-stage Through Hole Binary Shift Register CMOS, 16-Pin PDIP

P.O.A.

Each (In a Pack of 10) (ex VAT)

Texas Instruments CD4015BE 4-stage Through Hole Binary Shift Register CMOS, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

4

Logic Family

CMOS

Mounting Type

Through Hole

Counter Type

Binary

Pin Count

16