Texas Instruments CD4017BE 5-stage Through Hole Decade Counter CMOS, 16-Pin PDIP

RS Stock No.: 921-5166Brand: Texas InstrumentsManufacturers Part No.: CD4017BE
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

CMOS

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.69 x 6.6 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge, Negative Edge

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD4017BE 5-stage Through Hole Decade Counter CMOS, 16-Pin PDIP

P.O.A.

Texas Instruments CD4017BE 5-stage Through Hole Decade Counter CMOS, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

5

Logic Family

CMOS

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.69 x 6.6 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Triggering Type

Positive Edge, Negative Edge

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments