Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 50) (ex VAT)
Texas Instruments CD4023BM, Triple 3-Input NAND Logic Gate
50
P.O.A.
Each (In a Tube of 50) (ex VAT)
Texas Instruments CD4023BM, Triple 3-Input NAND Logic Gate
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
3
Number of Inputs per Gate
3
Schmitt Trigger Input
No