Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 5 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
18 V
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
9.9mm
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
JK Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Yes
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 5 V
Dimensions
9.9 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
18 V
Height
1.58mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
9.9mm
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family