Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
D Type
Input Type
CMOS
Output Type
CMOS
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Height
1.05mm
Width
4.5mm
Country of Origin
Malaysia
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
D Type
Input Type
CMOS
Output Type
CMOS
Output Signal Type
Differential
Triggering Type
Negative Edge, Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Set/Reset
Reset
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL
300 ns @ 50 pF
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Operating Supply Voltage
18 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
5.1mm
Height
1.05mm
Width
4.5mm
Country of Origin
Malaysia
Product details
4000 Series Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 4000 Series CMOS Logic Family