Texas Instruments CD4040BE 12-stage Through Hole Binary Counter, 16-Pin PDIP

RS Stock No.: 527-445Brand: Texas InstrumentsManufacturers Part No.: CD4040BE
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

12

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Maximum Operating Temperature

125 °C

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD4040BE 12-stage Through Hole Binary Counter, 16-Pin PDIP

P.O.A.

Texas Instruments CD4040BE 12-stage Through Hole Binary Counter, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.

Technical documents

Specifications

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

12

Logic Family

4000

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

19.3 x 6.35 x 4.57mm

Triggering Type

Negative Edge

Minimum Operating Temperature

-55 °C

Direction Type

Uni-Directional

Maximum Operating Temperature

125 °C

Product details

4000 Series Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments