Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Counter, Divider
Number of Stages
12
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Width
4.4mm
Minimum Operating Temperature
-55 °C
Height
1.15mm
Triggering Type
Negative Edge
Maximum Operating Temperature
+125 °C
Direction Type
Uni-Directional
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
TSSOP
Logic Function
Counter, Divider
Number of Stages
12
Logic Family
4000
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
18 V
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Width
4.4mm
Minimum Operating Temperature
-55 °C
Height
1.15mm
Triggering Type
Negative Edge
Maximum Operating Temperature
+125 °C
Direction Type
Uni-Directional
Product details
4000 Series Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters & Shift Registers from the 4000 Series CMOS Logic Family