Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP

RS Stock No.: 527-895Brand: Texas InstrumentsManufacturers Part No.: CD4047BE
brand-logo
View all in Monostable Multivibrators

Technical documents

Specifications

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Minimum Pulse Width

50 ns

Maximum Propagation Delay Time @ Maximum CL

1000 ns @ 5 V

Maximum Quiescent Current

0.02mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Width

6.35mm

Maximum Operating Supply Voltage

18 V

Product details

4000 Series Multivibrators & Timers, Texas Instruments

Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

You may be interested in

P.O.A.

Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP

P.O.A.

Texas Instruments CD4047BE Monostable Multivibrator, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Family

4000

Logic Function

Monostable Multivibrator

Number of Elements per Chip

1

Minimum Pulse Width

50 ns

Maximum Propagation Delay Time @ Maximum CL

1000 ns @ 5 V

Maximum Quiescent Current

0.02mA

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

3 V

Width

6.35mm

Maximum Operating Supply Voltage

18 V

Product details

4000 Series Multivibrators & Timers, Texas Instruments

Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

You may be interested in