Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Minimum Pulse Width
50 ns
Maximum Propagation Delay Time @ Maximum CL
1000 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Width
6.35mm
Minimum Operating Supply Voltage
3 V
Product details
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price | 
|---|---|
| 5 - 120 | P.O.A. | 
| 125 - 495 | P.O.A. | 
| 500 - 1245 | P.O.A. | 
| 1250 - 2495 | P.O.A. | 
| 2500+ | P.O.A. | 
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
4000
Logic Function
Monostable Multivibrator
Number of Elements per Chip
1
Minimum Pulse Width
50 ns
Maximum Propagation Delay Time @ Maximum CL
1000 ns @ 5 V
Maximum Quiescent Current
0.02mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Length
19.3mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Maximum Operating Supply Voltage
18 V
Width
6.35mm
Minimum Operating Supply Voltage
3 V
Product details
4000 Series Multivibrators & Timers, Texas Instruments
Texas Instruments range of Monstable/Astable Multivibrators and Programmable Timers from the 4000 Series CMOS Logic Family
