Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
CMOS
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
26mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Logic Family
4000
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
20 V
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverting Buffer
Output Type
CMOS
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
140 ns @ 5 V, 60 ns @ 15 V, 80 ns @ 10 V
Maximum High Level Output Current
-5.2mA
Maximum Low Level Output Current
26mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Logic Family
4000
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Maximum Operating Supply Voltage
20 V
Width
6.35mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
-0.5 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
19.3mm
