Technical documents
Specifications
Brand
Texas InstrumentsPin Count
14
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
4
Minimum Operating Temperature
-55 °C
Height
1.58mm
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
4000 CMOS Logic Family, Texas Instruments
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPin Count
14
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3 V, ±5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
4
Minimum Operating Temperature
-55 °C
Height
1.58mm
Product details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.