Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Supply Voltage
18 V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.65mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Number of Elements per Chip
6
Schmitt Trigger Input
No
Maximum Propagation Delay Time @ Maximum CL
110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V
Maximum High Level Output Current
-4.2mA
Maximum Low Level Output Current
4.2mA
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Logic Family
4000
Dimensions
8.65 x 3.91 x 1.58mm
Height
1.58mm
Maximum Operating Supply Voltage
18 V
Width
3.91mm
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
+125 °C
Propagation Delay Test Condition
50pF
Length
8.65mm
Product details
4000 Series Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family