Texas Instruments CD4069UBM Hex CMOS Inverter, 14-Pin SOIC

RS Stock No.: 662-9650Brand: Texas InstrumentsManufacturers Part No.: CD4069UBM
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Height

1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

8.65mm

Minimum Operating Supply Voltage

3 V

Width

3.91mm

Propagation Delay Test Condition

50pF

Product details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD4069UBM Hex CMOS Inverter, 14-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments CD4069UBM Hex CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 5 V, 50 ns @ 15 V, 60 ns @ 10 V

Maximum High Level Output Current

-4.2mA

Maximum Low Level Output Current

4.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

4000

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

18 V

Height

1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Length

8.65mm

Minimum Operating Supply Voltage

3 V

Width

3.91mm

Propagation Delay Test Condition

50pF

Product details

4000 Series Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 4000 Series CMOS Logic Family

4000 CMOS Logic Family, Texas Instruments

You may be interested in