Texas Instruments CD74HC00E, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

RS Stock No.: 527-277Brand: Texas InstrumentsManufacturers Part No.: CD74HC00E
brand-logo
View all in Logic Gates

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Width

6.35mm

Length

19.3mm

Maximum Operating Temperature

+125 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Product details

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC00E, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

P.O.A.

Texas Instruments CD74HC00E, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-55 °C

Width

6.35mm

Length

19.3mm

Maximum Operating Temperature

+125 °C

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Product details

74HC Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family