Texas Instruments CD74HC107E Dual JK Type Flip Flop IC, 14-Pin PDIP

RS Stock No.: 162-7244Brand: Texas InstrumentsManufacturers Part No.: CD74HC107E
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

HC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

170 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Height

4.57mm

Width

6.35mm

Country of Origin

Malaysia

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC107E Dual JK Type Flip Flop IC, 14-Pin PDIP

P.O.A.

Texas Instruments CD74HC107E Dual JK Type Flip Flop IC, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

HC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

14

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

170 ns @ 2 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Height

4.57mm

Width

6.35mm

Country of Origin

Malaysia

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family