Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Master Reset
Number of Elements per Chip
4
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-55 °C
Height
4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
D Type
Input Type
Single Ended
Output Signal Type
Differential
Triggering Type
Positive Edge
Polarity
Inverting, Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Set/Reset
Master Reset
Number of Elements per Chip
4
Maximum Propagation Delay Time @ Maximum CL
175 ns @ 2 V
Maximum Operating Supply Voltage
6 V
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-55 °C
Height
4.57mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Product details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS