Texas Instruments CD74HC4051E Multiplexer/Demultiplexer Single 8:1 3 V, 5 V, 16-Pin PDIP

RS Stock No.: 121-8353Brand: Texas InstrumentsManufacturers Part No.: CD74HC4051E
brand-logo

Technical documents

Specifications

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Through Hole

Input Signal Type

Single Ended

Package Type

PDIP

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±3V

Minimum Operating Temperature

-55 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Height

4.57mm

Country of Origin

Malaysia

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC4051E Multiplexer/Demultiplexer Single 8:1 3 V, 5 V, 16-Pin PDIP

P.O.A.

Texas Instruments CD74HC4051E Multiplexer/Demultiplexer Single 8:1 3 V, 5 V, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pin Count

16

Power Supply Type

Dual, Single

Mounting Type

Through Hole

Input Signal Type

Single Ended

Package Type

PDIP

Output Signal Type

Single Ended

Typical Dual Supply Voltage

±3V

Minimum Operating Temperature

-55 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+125 °C

Number of Channels per Chip

1

Height

4.57mm

Country of Origin

Malaysia

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family