Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
P.O.A.
25
P.O.A.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 100 | P.O.A. |
125 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Temperature
+125 °C
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-55 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS