Texas Instruments CD74HC4052EE4 Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP

RS Stock No.: 662-2675Brand: Texas InstrumentsManufacturers Part No.: CD74HC4052EE4
brand-logo

Technical documents

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC4052EE4 Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments CD74HC4052EE4 Multiplexer Dual 4:1 3 V, 5 V, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Product details

74HC4000 Series, Texas Instruments

Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in