Texas Instruments CD74HC540M96 Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC

RS Stock No.: 662-7178Brand: Texas InstrumentsManufacturers Part No.: CD74HC540M96
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC540M96 Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC
Select packaging type

P.O.A.

Texas Instruments CD74HC540M96 Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 240P.O.A.
250 - 990P.O.A.
1000 - 2490P.O.A.
2500 - 4990P.O.A.
5000+P.O.A.

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

110 ns @ 2 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family