Texas Instruments CD74HC597E 8-stage Through Hole Shift Register HC, 16-Pin PDIP

RS Stock No.: 709-2914PBrand: Texas InstrumentsManufacturers Part No.: CD74HC597E
brand-logo
View all in Counter ICs

Technical documents

Specifications

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Through Hole

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge

Product details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments CD74HC597E 8-stage Through Hole Shift Register HC, 16-Pin PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments CD74HC597E 8-stage Through Hole Shift Register HC, 16-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Package Type

PDIP

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Through Hole

Operation Mode

Serial to Serial, Parallel

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge

Product details

74HC Family Counters & Shift Registers, Texas Instruments

Texas Instruments range of Counters and Shift Registers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family