Texas Instruments CD74HC73M Dual JK Type Flip Flop IC, 14-Pin SOIC

RS Stock No.: 179-2054Brand: Texas InstrumentsManufacturers Part No.: CD74HC73M
brand-logo
View all in Flip Flop ICs

Technical documents

Specifications

Logic Family

HC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

160 ns @ 2 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Width

3.91mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Length

8.65mm

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HC73M Dual JK Type Flip Flop IC, 14-Pin SOIC

P.O.A.

Texas Instruments CD74HC73M Dual JK Type Flip Flop IC, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Logic Family

HC

Logic Function

JK Type

Input Type

Single Ended

Output Signal Type

Differential

Triggering Type

Negative Edge

Polarity

Inverting, Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Set/Reset

Reset

Number of Elements per Chip

2

Maximum Propagation Delay Time @ Maximum CL

160 ns @ 2 V

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

6 V

Height

1.58mm

Width

3.91mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

Length

8.65mm

Product details

74HC Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in