Texas Instruments CD74HCT04M, , Hex CMOS Inverter, 14-Pin SOIC

RS Stock No.: 179-2155Brand: Texas InstrumentsManufacturers Part No.: CD74HCT04M
brand-logo
View all in Home

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

19 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Height

1.58mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Product details

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT04M, , Hex CMOS Inverter, 14-Pin SOIC

P.O.A.

Texas Instruments CD74HCT04M, , Hex CMOS Inverter, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

19 ns @ 4.5 V

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Operating Supply Voltage

5.5 V

Height

1.58mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

-55 °C

Product details

74HCT Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

You may be interested in