Texas Instruments CD74HCT373E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP

RS Stock No.: 634-237Brand: Texas InstrumentsManufacturers Part No.: CD74HCT373E
brand-logo
View all in Latch ICs

Technical documents

Specifications

Logic Family

HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT373E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments CD74HCT373E 8bit-Bit Latch, Transparent D Type, 3 State, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Logic Family

HCT

Latch Mode

Transparent

Latching Element

D Type

Number of Bits

8bit

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Length

24.33mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Maximum Operating Supply Voltage

5.5 V

Width

6.35mm

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Flip-Flops & Latches, Texas Instruments

Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family