Technical documents
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3V
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
P.O.A.
Standard
10
P.O.A.
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 240 | P.O.A. |
250 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500 - 4990 | P.O.A. |
5000+ | P.O.A. |
Technical documents
Specifications
Brand
Texas InstrumentsPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±3V
Maximum Operating Temperature
+125 °C
Number of Channels per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
9.9 x 3.91 x 1.58mm
Height
1.58mm
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS