Texas Instruments CD74HCT688M, 8-Bit, Identity Comparator, Inverting, 20-Pin SOIC

RS Stock No.: 145-0442Brand: Texas InstrumentsManufacturers Part No.: CD74HCT688M
brand-logo
View all in Logic Comparators

Technical documents

Specifications

Logic Family

HCT

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

34 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Width

7.52mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Stock information temporarily unavailable.

P.O.A.

Texas Instruments CD74HCT688M, 8-Bit, Identity Comparator, Inverting, 20-Pin SOIC

P.O.A.

Texas Instruments CD74HCT688M, 8-Bit, Identity Comparator, Inverting, 20-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Family

HCT

Logic Function

Identity Comparator

Output Function

A=B

Number of Bits

8

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

34 ns @ 4.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Height

2.35mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Width

7.52mm

Minimum Operating Temperature

-55 °C

Minimum Operating Supply Voltage

4.5 V

Product details

74HCT Family Complex Function, Texas Instruments

Texas Instruments Complex Function ICs from the 74HCT CMOS Logic Family includes Binary Adders, Magnitude & Identity Comparators, PLLs (Phase Locked Loop) and 4-to-7 BCD Decoder/Drivers. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family