Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
6
Maximum Supply Current
10 mA
Maximum Input Frequency
180 MHz, 250 MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Length
4.5mm
Width
3.1mm
Height
1.05mm
Maximum Operating Supply Voltage
2.7 V, 3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
180 MHz, 250 MHz
Minimum Operating Supply Voltage
2.3 V, 3 V
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.
Clock Generators/Buffers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsNumber of Elements per Chip
6
Maximum Supply Current
10 mA
Maximum Input Frequency
180 MHz, 250 MHz
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
4.5 x 3.1 x 1.05mm
Length
4.5mm
Width
3.1mm
Height
1.05mm
Maximum Operating Supply Voltage
2.7 V, 3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Frequency
180 MHz, 250 MHz
Minimum Operating Supply Voltage
2.3 V, 3 V
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Clock Buffers, Texas Instruments
Clock Buffers from Texas Instruments combine low additive jitter and skew with highly flexible input/output formats which make it easy to distribute clock signals.