Texas Instruments CDCVF25084PW, PLL Frequency Multiplier 1 3.6 V 16-Pin TSSOP

RS Stock No.: 162-4651Brand: Texas InstrumentsManufacturers Part No.: CDCVF25084PW
brand-logo
View all in Clock Synthesizers

Technical documents

Specifications

Maximum Output Frequency

180MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

10MHz

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Input Frequency

45MHz

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4.4mm

Product details

Clock Generators, Texas Instruments

Clock Generators/Buffers

P.O.A.

Texas Instruments CDCVF25084PW, PLL Frequency Multiplier 1 3.6 V 16-Pin TSSOP

P.O.A.

Texas Instruments CDCVF25084PW, PLL Frequency Multiplier 1 3.6 V 16-Pin TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Frequency

180MHz

Number of Elements per Chip

1

Mounting Type

Surface Mount

Minimum Output Frequency

10MHz

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Maximum Input Frequency

45MHz

Height

1.15mm

Length

5mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Width

4.4mm

Product details

Clock Generators, Texas Instruments

Clock Generators/Buffers