Texas Instruments, DAC 8 bit- Parallel, 16-Pin MDIP

RS Stock No.: 460-613Brand: Texas InstrumentsManufacturers Part No.: DAC0808LCN/NOPB
brand-logo

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

75 °C

Product details

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments

Stock information temporarily unavailable.

P.O.A.

Texas Instruments, DAC 8 bit- Parallel, 16-Pin MDIP
Select packaging type

P.O.A.

Texas Instruments, DAC 8 bit- Parallel, 16-Pin MDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 95P.O.A.
100+P.O.A.

Technical documents

Specifications

Architecture

R-2R, Resistor String

Resolution

8 bit

Integral Nonlinearity Error

±0.19%FSR

Number of DAC Channels

1

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

16

Maximum Settling Time

0.15µs

Digital Interface Type

Parallel

Output Polarity

Unipolar

Voltage Reference

External

Power Supply Type

Dual

Minimum Operating Temperature

0 °C

Dimensions

19.05 x 6.35 x 3.3mm

Maximum Operating Temperature

75 °C

Product details

Digital to Analogue Converters 8 Bit, Texas Instruments

Digital to Analogue Converters - Texas Instruments