Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R
Resolution
16 bit
Full Scale Error
±0.3%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
16
Digital Interface Type
Serial
Stock information temporarily unavailable.
P.O.A.
Texas Instruments, DAC 16 bit- ±0.3%FSR Serial, 16-Pin SOIC
Select packaging type
Standard
1
P.O.A.
Texas Instruments, DAC 16 bit- ±0.3%FSR Serial, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R
Resolution
16 bit
Full Scale Error
±0.3%FSR
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
1
Package Type
SOIC
Pin Count
16
Digital Interface Type
Serial