Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
4.095V
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
2
Package Type
SOIC
Pin Count
8
Digital Interface Type
3-Wire Serial
P.O.A.
Each (In a Tube of 75) (ex VAT)
Texas Instruments, DAC Dual 12 bit- 4.095V 3-Wire Serial, 8-Pin SOIC
75
P.O.A.
Each (In a Tube of 75) (ex VAT)
Texas Instruments, DAC Dual 12 bit- 4.095V 3-Wire Serial, 8-Pin SOIC
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
4.095V
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
2
Package Type
SOIC
Pin Count
8
Digital Interface Type
3-Wire Serial
