Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
4.095V
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
2
Package Type
SOIC
Pin Count
8
Digital Interface Type
3-Wire Serial
Stock information temporarily unavailable.
P.O.A.
Texas Instruments, DAC Dual 12 bit- 4.095V 3-Wire Serial, 8-Pin SOIC
1
P.O.A.
Texas Instruments, DAC Dual 12 bit- 4.095V 3-Wire Serial, 8-Pin SOIC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsArchitecture
R-2R Ladder
Resolution
12 bit
Full Scale Error
4.095V
Integral Nonlinearity Error
±1LSB
Number of DAC Channels
2
Package Type
SOIC
Pin Count
8
Digital Interface Type
3-Wire Serial